Parametric Equivalent



AD5201BRMZ10-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5201BRMZ10-REEL7TR-ND - Tape & Reel (TR) 505-AD5201BRMZ10-REEL7CT-ND - Cut Tape (CT) 505-AD5201BRMZ10-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5201BRMZ10-REEL7 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 33 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5201BRMZ10-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 33 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,59256 Kč | 7 148,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,48449 Kč | 27 484,49 Kč |
| 2 000 | 26,77571 Kč | 53 551,42 Kč |
| 3 000 | 26,42101 Kč | 79 263,03 Kč |
| 5 000 | 26,02803 Kč | 130 140,15 Kč |
| 7 000 | 25,79814 Kč | 180 586,98 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


