Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5142ABCPZ100-RL7

DigiKey Part Number
505-AD5142ABCPZ100-RL7TR-ND - Tape & Reel (TR)
505-AD5142ABCPZ100-RL7CT-ND - Cut Tape (CT)
505-AD5142ABCPZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5142ABCPZ100-RL7
Description
IC DIG POT 100K 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5142ABCPZ100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-LFCSP (3x3)
Number of Circuits
2
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
130
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,76000 Kč125,76 Kč
1096,37300 Kč963,73 Kč
2589,01120 Kč2 225,28 Kč
10080,92350 Kč8 092,35 Kč
25077,85776 Kč19 464,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50071,87445 Kč107 811,67 Kč
Manufacturers Standard Package
Unit Price without VAT:125,76000 Kč
Unit Price with VAT:152,16960 Kč