Digital Potentiometer 100k Ohm 2 Circuit 128 Taps I2C Interface 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 128 Taps I2C Interface 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5122ABCPZ100-RL7

DigiKey Part Number
505-AD5122ABCPZ100-RL7TR-ND - Tape & Reel (TR)
505-AD5122ABCPZ100-RL7CT-ND - Cut Tape (CT)
505-AD5122ABCPZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5122ABCPZ100-RL7
Description
IC DIG POT 100K 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 128 Taps I2C Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5122ABCPZ100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-LFCSP (3x3)
Number of Circuits
2
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Taps
128
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
130
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1078,95900 Kč789,59 Kč
2572,75240 Kč1 818,81 Kč
10065,94090 Kč6 594,09 Kč
25062,86016 Kč15 715,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50058,31198 Kč87 467,97 Kč
3 00057,12836 Kč171 385,08 Kč
Manufacturers Standard Package
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč