
IXFR24N100Q3 | |
|---|---|
DigiKey Part Number | IXFR24N100Q3-ND |
Manufacturer | |
Manufacturer Product Number | IXFR24N100Q3 |
Description | MOSFET N-CH 1000V 18A ISOPLUS247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 18A (Tc) 500W (Tc) Through Hole ISOPLUS247™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 490mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 30 | 523,03233 Kč | 15 690,97 Kč |
| 120 | 485,37400 Kč | 58 244,88 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |


