

AD5112BCPZ10-500R7 | |
|---|---|
DigiKey Part Number | 505-AD5112BCPZ10-500R7TR-ND - Tape & Reel (TR) 505-AD5112BCPZ10-500R7CT-ND - Cut Tape (CT) 505-AD5112BCPZ10-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5112BCPZ10-500R7 |
Description | IC DGTL POT 10KOHM 64TAP 8LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5112BCPZ10-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 Kč | 72,07 Kč |
| 10 | 45,97200 Kč | 459,72 Kč |
| 25 | 39,18520 Kč | 979,63 Kč |
| 100 | 31,50540 Kč | 3 150,54 Kč |
| 250 | 27,73308 Kč | 6 933,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,41218 Kč | 12 706,09 Kč |
| 1 000 | 23,46812 Kč | 23 468,12 Kč |
| 1 500 | 22,48085 Kč | 33 721,28 Kč |
| 2 500 | 22,13188 Kč | 55 329,70 Kč |
| Unit Price without VAT: | 72,07000 Kč |
|---|---|
| Unit Price with VAT: | 87,20470 Kč |














