Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5064BRUZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5064BRUZ-1REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5064BRUZ-1REEL7 |
Description | IC DAC 16BIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5064BRUZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 13µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 612,45203 Kč | 612 452,03 Kč |
| Unit Price without VAT: | 612,45203 Kč |
|---|---|
| Unit Price with VAT: | 741,06696 Kč |


