AD5064ARUZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 826,06000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 124
Unit Price: 939,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 612,45203 Kč
Datasheet
16 Bit Digital to Analog Converter 4 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 14-TSSOP
High Speed Converters by Analog Devices

AD5064ARUZ-1REEL7

DigiKey Part Number
505-AD5064ARUZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5064ARUZ-1REEL7
Description
IC DAC 16BIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5064ARUZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000534,17421 Kč534 174,21 Kč
Manufacturers Standard Package
Unit Price without VAT:534,17421 Kč
Unit Price with VAT:646,35079 Kč