16 Bit Analog to Digital Converter 8 Input 1 SAR 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4698BCPZ-RL7

DigiKey Part Number
505-AD4698BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4698BCPZ-RL7
Description
8 CH, 16 BIT 1 MSPS SAR ADC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 24-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500392,36009 Kč588 540,14 Kč
Manufacturers Standard Package
Unit Price without VAT:392,36009 Kč
Unit Price with VAT:474,75571 Kč