


AD4630-24BBCZ-RL | |
|---|---|
DigiKey Part Number | 505-AD4630-24BBCZ-RLTR-ND - Tape & Reel (TR) 505-AD4630-24BBCZ-RLCT-ND - Cut Tape (CT) 505-AD4630-24BBCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4630-24BBCZ-RL |
Description | IC ADC 24BIT 64-CSPBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4630-24BBCZ-RL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Supply |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 1.89V, 5.3V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.71V ~ 1.89V, 5.3V ~ 5.5V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 64-FBGA, CSPBGA |
Data Interface Serial, SPI | Supplier Device Package 64-CSPBGA (7x7) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 553,32000 Kč | 1 553,32 Kč |
| 10 | 1 288,97400 Kč | 12 889,74 Kč |
| 25 | 1 222,95800 Kč | 30 573,95 Kč |
| 100 | 1 215,41060 Kč | 121 541,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1 063,76231 Kč | 2 127 524,62 Kč |
| Unit Price without VAT: | 1 553,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 879,51720 Kč |





