40 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4110-1BCPZ

DigiKey Part Number
505-AD4110-1BCPZ-ND
Manufacturer
Manufacturer Product Number
AD4110-1BCPZ
Description
SINGLE CHN PLC SIGMA DELTA ADC+A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Channel AFE 24 Bit 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD4110-1BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Number of Channels
1
Voltage - Supply, Analog
4.5V ~ 5.5V, 24V ~ 40V
Voltage - Supply, Digital
4.5V ~ 5.5V, 24V ~ 40V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1460,78000 Kč460,78 Kč
10329,07500 Kč3 290,75 Kč
48274,79896 Kč13 190,35 Kč
144271,28188 Kč39 064,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:460,78000 Kč
Unit Price with VAT:557,54380 Kč