
AD4110-1BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD4110-1BCPZ-RL7TR-ND - Tape & Reel (TR) AD4110-1BCPZ-RL7CT-ND - Cut Tape (CT) AD4110-1BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4110-1BCPZ-RL7 |
Description | IC AFE 24BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V, 24V ~ 40V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V, 24V ~ 40V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| 10 | 415,80200 Kč | 4 158,02 Kč |
| 25 | 390,38640 Kč | 9 759,66 Kč |
| 100 | 381,02550 Kč | 38 102,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 347,20389 Kč | 260 402,92 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |

