
AD4110-1BCPZ-RL | |
|---|---|
DigiKey Part Number | AD4110-1BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4110-1BCPZ-RL |
Description | SINGLE CHN PLC SIGMA DELTA ADC+A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4110-1BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 4.5V ~ 5.5V, 24V ~ 40V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V, 24V ~ 40V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 271,28188 Kč | 678 204,70 Kč |
| Unit Price without VAT: | 271,28188 Kč |
|---|---|
| Unit Price with VAT: | 328,25107 Kč |


