


AD4004BRMZ | |
|---|---|
DigiKey Part Number | 505-AD4004BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4004BRMZ |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4004BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 354,95000 Kč | 3 549,50 Kč |
| 50 | 318,28340 Kč | 15 914,17 Kč |
| 100 | 306,03120 Kč | 30 603,12 Kč |
| 250 | 292,73984 Kč | 73 184,96 Kč |
| 500 | 284,61194 Kč | 142 305,97 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |





