

AD4004BRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD4004BRMZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4004BRMZ-RL7 |
Description | IC ADC 16BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD4004BRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 277,90328 Kč | 277 903,28 Kč |
| Unit Price without VAT: | 277,90328 Kč |
|---|---|
| Unit Price with VAT: | 336,26297 Kč |



