AD3552RBCPZ16-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1 741,02000 Kč
Datasheet
16 Bit Digital to Analog Converter 2 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 32-LFCSP (5x5)
Analog Devices AD3552R Series DAC | Datasheet Preview

AD3552RBCPZ16-RL7

DigiKey Part Number
505-AD3552RBCPZ16-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD3552RBCPZ16-RL7
Description
IC DAC 16BIT 32-LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD3552RBCPZ16-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.71V ~ 1.89V
Part Status
Active
INL/DNL (LSB)
±2, ±1
Number of Bits
16
Architecture
Current Steering
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
100ns
Package / Case
32-VFQFN Exposed Pad, CSP
Output Type
Voltage - Buffered
Supplier Device Package
32-LFCSP (5x5)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD3552RBCPZ16Analog Devices Inc.0505-AD3552RBCPZ16-ND1 741,02000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 207,11745 Kč1 810 676,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 207,11745 Kč
Unit Price with VAT:1 460,61211 Kč