
AD3530BCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3530BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD3530BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD3530BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3530BCBZ-RL7 |
Description | IC DAC 16BIT 25-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 25-WLCSP (2.14x2.19) |
Datasheet | Datasheet |
EDA/CAD Models | AD3530BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 12ns | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.14x2.19) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 10 | 403,20400 Kč | 4 032,04 Kč |
| 25 | 378,43440 Kč | 9 460,86 Kč |
| 100 | 368,81730 Kč | 36 881,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 330,38561 Kč | 495 578,41 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |


