
AD3531RBCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD3531RBCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD3531RBCBZ-RL7CT-ND - Cut Tape (CT) 505-AD3531RBCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3531RBCBZ-RL7 |
Description | IC DAC 16BIT 25-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 25-WLCSP (2.14x2.19) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 12ns | Package / Case 25-UFBGA, WLCSP |
Output Type Voltage - Buffered | Supplier Device Package 25-WLCSP (2.14x2.19) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD3531BCBZ-RL7 | Analog Devices Inc. | 1 480 | 505-AD3531BCBZ-RL7CT-ND | 405,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,21000 Kč | 434,21 Kč |
| 10 | 346,63900 Kč | 3 466,39 Kč |
| 25 | 324,77000 Kč | 8 119,25 Kč |
| 100 | 304,73010 Kč | 30 473,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 273,83689 Kč | 410 755,33 Kč |
| Unit Price without VAT: | 434,21000 Kč |
|---|---|
| Unit Price with VAT: | 525,39410 Kč |



