



AD22293Z | |
|---|---|
DigiKey Part Number | AD22293Z-ND |
Manufacturer | |
Manufacturer Product Number | AD22293Z |
Description | ACCELEROMETER 5G ANALOG 8CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD22293Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 312 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,42000 Kč | 862,42 Kč |
| 5 | 793,33200 Kč | 3 966,66 Kč |
| 10 | 767,65100 Kč | 7 676,51 Kč |
| 25 | 736,91000 Kč | 18 422,75 Kč |
| 95 | 697,96263 Kč | 66 306,45 Kč |
| 190 | 680,13879 Kč | 129 226,37 Kč |
| Unit Price without VAT: | 862,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,52820 Kč |


