



AD22293Z-RL7 | |
|---|---|
DigiKey Part Number | AD22293Z-RL7TR-ND - Tape & Reel (TR) AD22293Z-RL7CT-ND - Cut Tape (CT) AD22293Z-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22293Z-RL7 |
Description | ACCELEROMETER 5G ANALOG 8CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD22293Z-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 312 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,09000 Kč | 1 016,09 Kč |
| 5 | 936,04800 Kč | 4 680,24 Kč |
| 10 | 906,25300 Kč | 9 062,53 Kč |
| 25 | 884,45240 Kč | 22 111,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 797,07904 Kč | 199 269,76 Kč |
| Unit Price without VAT: | 1 016,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,46890 Kč |











