


AD1584ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD1584ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD1584ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD1584ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1584ARTZ-REEL7 |
Description | IC VREF SERIES 0.98% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.98% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1584ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.98% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 110µVp-p | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | 4.3V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 40,45040 Kč | 1 011,26 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 250 | 34,69708 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,99494 Kč | 92 984,82 Kč |
| 6 000 | 30,40552 Kč | 182 433,12 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |









