



AD-FREQCVT1-EBZ | |
|---|---|
DigiKey Part Number | AD-FREQCVT1-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FREQCVT1-EBZ |
Description | ADD-ON MODULE FOR FMCOMMS3/4/5 |
Customer Reference | |
Detailed Description | AD8342, ADF4351, ADL5530 - Downconverter, Upconverter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Downconverter, Upconverter | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8342, ADF4351, ADL5530 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 556,74000 Kč | 7 556,74 Kč |
| Unit Price without VAT: | 7 556,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 143,65540 Kč |







