
AD-FMCOMMS4-EBZ | |
|---|---|
DigiKey Part Number | AD-FMCOMMS4-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD-FMCOMMS4-EBZ |
Description | EVAL BOARD SOFTWARE DEFINE RADIO |
Customer Reference | |
Detailed Description | AD9364 - Transceiver 56MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Frequency | 56MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9364 | |
Note | - | |
Base Product Number |












