
132032-HMC948LP3E | |
|---|---|
DigiKey Part Number | 505-132032-HMC948LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 132032-HMC948LP3E |
Description | EVAL BOARD HMC948LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC948LP3E - Log Detector 1GHz ~ 23GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 132032-HMC948LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Log Detector | |
Frequency | 1GHz ~ 23GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC948LP3E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 155,89000 Kč | 26 155,89 Kč |
| Unit Price without VAT: | 26 155,89000 Kč |
|---|---|
| Unit Price with VAT: | 31 648,62690 Kč |


