
110227-HMC735LP5 | |
|---|---|
DigiKey Part Number | 505-110227-HMC735LP5-ND |
Manufacturer | |
Manufacturer Product Number | 110227-HMC735LP5 |
Description | BOARD EVAL HMC735LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC735LP5 - Voltage Controlled Oscillator (VCO) 10.5GHz ~ 12.2GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110227-HMC735LP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 10.5GHz ~ 12.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC735LP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 10.5GHz ~ 12.2GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 073,68000 Kč | 17 073,68 Kč |
| Unit Price without VAT: | 17 073,68000 Kč |
|---|---|
| Unit Price with VAT: | 20 659,15280 Kč |


