20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN
TMC6300 Product Training Module

TMC6300-LA-T

DigiKey Part Number
175-TMC6300-LA-TTR-ND - Tape & Reel (TR)
175-TMC6300-LA-TCT-ND - Cut Tape (CT)
175-TMC6300-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC6300-LA-T
Description
BLDC MOTOR DRIVER 2-11V QFN20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TMC6300-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1038,20600 Kč382,06 Kč
2534,90080 Kč872,52 Kč
10031,26350 Kč3 126,35 Kč
25029,52980 Kč7 382,45 Kč
50028,48486 Kč14 242,43 Kč
1 00027,62455 Kč27 624,55 Kč
2 50026,71658 Kč66 791,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,16928 Kč130 846,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč