


TMC5272AWX+T | |
|---|---|
DigiKey Part Number | 175-TMC5272AWX+TTR-ND - Tape & Reel (TR) 175-TMC5272AWX+TCT-ND - Cut Tape (CT) 175-TMC5272AWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5272AWX+T |
Description | TM06 - SMART MINIATURIZED DOUBLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 36-WLP (2.97x3.13) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5272AWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Load | 2.1V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.97x3.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 173,73700 Kč | 1 737,37 Kč |
| 25 | 161,55880 Kč | 4 038,97 Kč |
| 100 | 148,16610 Kč | 14 816,61 Kč |
| 250 | 146,17800 Kč | 36 544,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 132,16267 Kč | 264 325,34 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |




