TMC5272 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5272-BOB

DigiKey Part Number
505-TMC5272-BOB-ND
Manufacturer
Manufacturer Product Number
TMC5272-BOB
Description
EVAL BOARD FOR TMC5272
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
TMC5272 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
No
Utilized IC / Part
TMC5272
Primary Attributes
Motors (Stepper)
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1577,24000 Kč577,24 Kč
Manufacturers Standard Package
Unit Price without VAT:577,24000 Kč
Unit Price with VAT:698,46040 Kč