
TMC5240AUU+ | |
|---|---|
DigiKey Part Number | 175-TMC5240AUU+-ND |
Manufacturer | |
Manufacturer Product Number | TMC5240AUU+ |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, UART 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TMC5240AUU+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 158,66100 Kč | 1 586,61 Kč |
| 50 | 140,59000 Kč | 7 029,50 Kč |
| 100 | 134,99190 Kč | 13 499,19 Kč |
| 250 | 129,08480 Kč | 32 271,20 Kč |
| 500 | 125,52268 Kč | 62 761,34 Kč |
| 1 000 | 122,59241 Kč | 122 592,41 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |






