Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC5160A-TA-T

DigiKey Part Number
175-TMC5160A-TA-TTR-ND - Tape & Reel (TR)
175-TMC5160A-TA-TCT-ND - Cut Tape (CT)
175-TMC5160A-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC5160A-TA-T
Description
IC MTR DRVR BIPOLAR 8-60V 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5160A-TA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Universal
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control, Industrial, Medical
Current - Output
20A
Voltage - Supply
10V ~ 50V
Voltage - Load
10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10158,30400 Kč1 583,04 Kč
25147,04480 Kč3 676,12 Kč
100134,67910 Kč13 467,91 Kč
250132,36300 Kč33 090,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000119,89491 Kč239 789,82 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč