



TMC5160-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC5160-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC5160-EVAL |
Description | EVAL BOARD FOR TMC5160 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC5160 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TMC5160 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes Motors (Stepper) |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,05000 Kč | 1 776,05 Kč |
| Unit Price without VAT: | 1 776,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,02050 Kč |









