
TMC5072-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC5072-LA-TTR-ND - Tape & Reel (TR) 175-TMC5072-LA-TCT-ND - Cut Tape (CT) 175-TMC5072-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5072-LA-T |
Description | IC MTR DRV BIPOLAR 5.5-26V 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5072-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.1A | |
Voltage - Supply | 5.5V ~ 26V | |
Voltage - Load | 5.5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 201,68000 Kč | 2 016,80 Kč |
| 25 | 187,90920 Kč | 4 697,73 Kč |
| 100 | 172,77000 Kč | 17 277,00 Kč |
| 250 | 165,55320 Kč | 41 388,30 Kč |
| 500 | 161,20342 Kč | 80 601,71 Kč |
| 1 000 | 157,62303 Kč | 157 623,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 154,67614 Kč | 309 352,28 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |













