TMC2660-PA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 196,12000 Kč
Datasheet
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2660-PA

DigiKey Part Number
175-TMC2660-PA-ND
Manufacturer
Manufacturer Product Number
TMC2660-PA
Description
IC MTR DRV BIPOLAR 3.3-5V 44PQFP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
3.3V ~ 5V
Voltage - Load
9V ~ 30V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types