


LM2937ES-15/NOPB | |
|---|---|
DigiKey Part Number | LM2937ES-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ES-15/NOPB |
Description | IC REG LINEAR 15V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ES-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 45 | 38,37511 Kč | 1 726,88 Kč |
| 135 | 35,49281 Kč | 4 791,53 Kč |
| 270 | 34,08207 Kč | 9 202,16 Kč |
| 540 | 32,92020 Kč | 17 776,91 Kč |
| 1 035 | 32,01758 Kč | 33 138,20 Kč |
| 2 520 | 31,02221 Kč | 78 175,97 Kč |
| 5 040 | 30,40198 Kč | 153 225,98 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








