
TMC261C-PA | |
|---|---|
DigiKey Part Number | 505-TMC261C-PA-ND |
Manufacturer | |
Manufacturer Product Number | TMC261C-PA |
Description | IC MTR DRV BIPOLAR 44QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMC261C-PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 9V ~ 59V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 211,47100 Kč | 2 114,71 Kč |
| 25 | 197,07880 Kč | 4 926,97 Kč |
| 160 | 177,13650 Kč | 28 341,84 Kč |
| 320 | 171,98150 Kč | 55 034,08 Kč |
| 640 | 167,73956 Kč | 107 353,32 Kč |
| 1 120 | 164,86879 Kč | 184 653,04 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |





