TMC261 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC261 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Trinamic BOB Breakout Boards | Digi-Key Daily

TMC261-BOB

DigiKey Part Number
175-TMC261-BOB-ND
Manufacturer
Manufacturer Product Number
TMC261-BOB
Description
EVAL BOARD FOR TMC261
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TMC261 - Motor Controller/Driver, Stepper Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver, Stepper
Embedded
-
Utilized IC / Part
TMC261
Primary Attributes
Motors (Stepper)
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 406,87000 Kč1 406,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,87000 Kč
Unit Price with VAT:1 702,31270 Kč