Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2240AUU+

DigiKey Part Number
175-TMC2240AUU+-ND
Manufacturer
Manufacturer Product Number
TMC2240AUU+
Description
36V 2ARMS+ SMART INTEGRATED STEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
TMC2240AUU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI, Step/Direction, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
2.1A
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8 700
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100112,40860 Kč11 240,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,40860 Kč
Unit Price with VAT:136,01441 Kč