
TMC2240-BOB | |
|---|---|
DigiKey Part Number | 175-TMC2240-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC2240-BOB |
Description | EVAL BOARD FOR TMC2240 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TMC2240 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | TMC2240 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 10 | 575,93300 Kč | 5 759,33 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |





