
TMC2240ATJ+T | |
---|---|
DigiKey Part Number | 175-TMC2240ATJ+TTR-ND - Tape & Reel (TR) 175-TMC2240ATJ+TCT-ND - Cut Tape (CT) 175-TMC2240ATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2240ATJ+T |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2240ATJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 2.1A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,59000 $ | 6,59 $ |
10 | 5,06600 $ | 50,66 $ |
25 | 4,68640 $ | 117,16 $ |
100 | 4,26870 $ | 426,87 $ |
250 | 4,06952 $ | 1 017,38 $ |
500 | 3,94950 $ | 1 974,75 $ |
1 000 | 3,85069 $ | 3 850,69 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,74641 $ | 9 366,02 $ |
Unit Price without VAT: | 6,59000 $ |
---|---|
Unit Price with VAT: | 7,97390 $ |