
TMC2224-LA | |
|---|---|
DigiKey Part Number | 505-TMC2224-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2224-LA |
Description | STEPPER MOTOR DRIVER IC, STEP/DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2224-LA Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tray | Current - Output 1.2A |
Part Status Active | Voltage - Supply 5.5V ~ 36V |
Motor Type - Stepper Bipolar | Voltage - Load 5.5V ~ 36V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-VFQFN Exposed Pad |
Interface SPI, Step/Direction, UART | Supplier Device Package 28-QFN (5x5) |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC2208-LA | Analog Devices Inc./Maxim Integrated | 1 042 | 505-TMC2208-LA-ND | 100,94000 Kč | Parametric Equivalent |
| TMC2225-SA | Analog Devices Inc./Maxim Integrated | 958 | 505-TMC2225-SA-ND | 99,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 77,08200 Kč | 770,82 Kč |
| 25 | 71,01720 Kč | 1 775,43 Kč |
| 100 | 64,33920 Kč | 6 433,92 Kč |
| 490 | 59,28751 Kč | 29 050,88 Kč |
| 980 | 57,69887 Kč | 56 544,89 Kč |
| 1 470 | 56,90331 Kč | 83 647,87 Kč |
| 2 940 | 55,73682 Kč | 163 866,25 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |



