Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-HTSSOP
28-HTSSOP Bottom View

TMC2225-SA

DigiKey Part Number
505-TMC2225-SA-ND
Manufacturer
Manufacturer Product Number
TMC2225-SA
Description
STEPPER MOTOR DRIVER IC, STEP/DI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMC2225-SA Models
Product Attributes
Filter Similar Products
Category
Step Resolution
1 ~ 1/256
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
General Purpose
Series
Current - Output
1.4A
Packaging
Tube
Voltage - Supply
5.5V ~ 36V
Part Status
Active
Voltage - Load
5.5V ~ 36V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
28-HTSSOP
Interface
SPI, Step/Direction, UART
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
1075,22600 Kč752,26 Kč
2569,27360 Kč1 731,84 Kč
10062,73750 Kč6 273,75 Kč
30859,01497 Kč18 176,61 Kč
61657,24260 Kč35 261,44 Kč
1 23255,78406 Kč68 725,96 Kč
2 77254,40238 Kč150 803,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč