
MAXM17546ALY# | |
|---|---|
DigiKey Part Number | MAXM17546ALY#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17546ALY# |
Description | IC REG BUCK ADJ 5A 29SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17546ALY# Models |
Category | Voltage - Input (Max) 42V |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 29-PowerBLGA Module |
Part Status Active | Supplier Device Package 29-SIP LGA (9x15) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 10 | 502,08300 Kč | 5 020,83 Kč |
| 25 | 472,15280 Kč | 11 803,82 Kč |
| 132 | 434,06364 Kč | 57 296,40 Kč |
| 264 | 422,75417 Kč | 111 607,10 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |


