
MAXM17546ALY#T | |
|---|---|
DigiKey Part Number | MAXM17546ALY#T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAXM17546ALY#T |
Description | IC REG BUCK ADJ 5A 29SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17546ALY#T Models |
Category | Voltage - Input (Max) 42V |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 29-PowerBLGA Module |
Part Status Active | Supplier Device Package 29-SIP LGA (9x15) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 453,68699 Kč | 680 530,48 Kč |
| Unit Price without VAT: | 453,68699 Kč |
|---|---|
| Unit Price with VAT: | 548,96126 Kč |


