


MAXM15466AMB+T | |
|---|---|
DigiKey Part Number | 175-MAXM15466AMB+TTR-ND - Tape & Reel (TR) 175-MAXM15466AMB+TCT-ND - Cut Tape (CT) 175-MAXM15466AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM15466AMB+T |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15466AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 5 | 139,17400 Kč | 695,87 Kč |
| 10 | 136,92800 Kč | 1 369,28 Kč |
| 25 | 134,00920 Kč | 3 350,23 Kč |
| 50 | 131,83380 Kč | 6 591,69 Kč |
| 100 | 129,68990 Kč | 12 968,99 Kč |
| 250 | 126,90856 Kč | 31 727,14 Kč |
| 500 | 124,84150 Kč | 62 420,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,16131 Kč | 300 403,28 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |





