Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 42V Input
10-eMGA

MAXM15465AMB+T

DigiKey Part Number
175-MAXM15465AMB+TTR-ND - Tape & Reel (TR)
175-MAXM15465AMB+TCT-ND - Cut Tape (CT)
175-MAXM15465AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM15465AMB+T
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15465AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Factory Stock: 52 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
5139,17400 Kč695,87 Kč
10136,92800 Kč1 369,28 Kč
25134,00920 Kč3 350,23 Kč
50131,83380 Kč6 591,69 Kč
100129,68990 Kč12 968,99 Kč
250126,90856 Kč31 727,14 Kč
500124,84150 Kč62 420,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,16131 Kč300 403,28 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč