Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 42V Input
10-eMGA

MAXM15462AMB+T

DigiKey Part Number
MAXM15462AMB+TTR-ND - Tape & Reel (TR)
MAXM15462AMB+TCT-ND - Cut Tape (CT)
MAXM15462AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM15462AMB+T
Description
DC DC CONVERTER 0.9-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15462AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 709
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10147,49000 Kč1 474,90 Kč
25136,89000 Kč3 422,25 Kč
100125,24260 Kč12 524,26 Kč
250122,72492 Kč30 681,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,68340 Kč276 708,50 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč