Current Sense Amplifier 1 Circuit 4-UCSP (1.05x1.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9938HEBS+TG45

DigiKey Part Number
175-MAX9938HEBS+TG45TR-ND - Tape & Reel (TR)
175-MAX9938HEBS+TG45CT-ND - Cut Tape (CT)
175-MAX9938HEBS+TG45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9938HEBS+TG45
Description
IC CURRENT SENSE 1 CIRCUIT 4UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 4-UCSP (1.05x1.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX9938HEBS+TG45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
30 kHz
Voltage - Input Offset
100 µV
Current - Supply
1.1µA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1.05x1.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
1035,91100 Kč359,11 Kč
2532,77080 Kč819,27 Kč
10029,32270 Kč2 932,27 Kč
25027,67992 Kč6 919,98 Kč
50026,68930 Kč13 344,65 Kč
1 00025,87424 Kč25 874,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,01380 Kč62 534,50 Kč
5 00024,49517 Kč122 475,85 Kč
7 50024,23540 Kč181 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč