
MAX9890EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9890EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9890EVKIT+ |
Description | EVAL BOARD FOR MAX9890 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9890 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | MAX9890 | |
Primary Attributes | Click and Pop Eliminator | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,62000 Kč | 1 744,62 Kč |
| Unit Price without VAT: | 1 744,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,99020 Kč |



