Audio Noise Reduction 2 Channel 8-UCSP (1.52x1.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9890BEBL+T

DigiKey Part Number
MAX9890BEBL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9890BEBL+T
Description
IC NOISE REDUCTION 8UCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Noise Reduction 2 Channel 8-UCSP (1.52x1.52)
Datasheet
 Datasheet
EDA/CAD Models
MAX9890BEBL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Noise Reduction
Applications
Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
36dB
Mounting Type
Surface Mount
Package / Case
8-WFBGA, CSPBGA
Supplier Device Package
8-UCSP (1.52x1.52)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,29772 Kč63 244,30 Kč
5 00024,77433 Kč123 871,65 Kč
7 50024,51225 Kč183 841,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,29772 Kč
Unit Price with VAT:30,61024 Kč