
MAX988ESA+ | |
|---|---|
DigiKey Part Number | MAX988ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX988ESA+ |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX988ESA+ Models |
Category | Current - Quiescent (Max) 96µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 210ns |
Part Status Active | Hysteresis ±2.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX988ESA+ | Analog Devices Inc./Maxim Integrated | 38 | MAX988ESA+-ND | 2,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 44,44300 Kč | 444,43 Kč |
| 25 | 40,66000 Kč | 1 016,50 Kč |
| 100 | 36,50550 Kč | 3 650,55 Kč |
| 300 | 34,18843 Kč | 10 256,53 Kč |
| 500 | 33,33084 Kč | 16 665,42 Kč |
| 1 000 | 32,34771 Kč | 32 347,71 Kč |
| 2 500 | 31,31011 Kč | 78 275,28 Kč |
| 5 000 | 30,68474 Kč | 153 423,70 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |


