
MAX9880AETM+T | |
|---|---|
DigiKey Part Number | 175-MAX9880AETM+TTR-ND - Tape & Reel (TR) 175-MAX9880AETM+TCT-ND - Cut Tape (CT) 175-MAX9880AETM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9880AETM+T |
Description | IC CODEC AUDIO STEREO 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, I2S, Serial, SPI™ 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9880AETM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, I2S, Serial, SPI™ | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 82 / 96 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 68,56000 Kč | 685,60 Kč |
| 25 | 63,09120 Kč | 1 577,28 Kč |
| 100 | 57,07080 Kč | 5 707,08 Kč |
| 250 | 54,20124 Kč | 13 550,31 Kč |
| 500 | 52,47092 Kč | 26 235,46 Kč |
| 1 000 | 51,04646 Kč | 51 046,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,54320 Kč | 123 858,00 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |



